
Aoip Instrumentation Fixed, Needle Point Test Probe, 60V, 10A, 3mm Tip Size
Aoip AMT005 technical specifications.
| Current Rating | 10A |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -10°C |
| Voltage Rating | 60V |
| RoHS | Not Compliant |
No datasheet is available for this part.
