
Aoip Instrumentation CALYS 50 Multi Function Calibrator 50V 50mA 1000bar
Aoip CALYS50 technical specifications.
| Battery Type | LITHIUM-ION |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -10°C |
| Weight | 900g |
| RoHS | Not Compliant |
No datasheet is available for this part.
