Aoip Instrumentation CP-6632 Current & Voltage Calibrator 0 25 mA UKAS Calibration
Aoip CP6632 technical specifications.
| Height | 45mm |
| Length | 157mm |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -10°C |
| Weight | 306g |
| Width | 85mm |
| RoHS | Not Compliant |
No datasheet is available for this part.