
Aoip Instrumentation OM 10 Ohmmeter, Maximum Resistance Measurement 50 k
Aoip OM10 technical specifications.
| Height | 245mm |
| Length | 120mm |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -10°C |
| Weight | 1.1kg |
| Width | 65mm |
| RoHS | Not Compliant |
No datasheet is available for this part.
