
Aoip Instrumentation OM 16 Ohmmeter, Maximum Resistance Measurement 2500 , Resistance Measurement Resolution 0.1
Aoip OM16 technical specifications.
| Height | 180mm |
| Length | 270mm |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -10°C |
| Weight | 4kg |
| Width | 250mm |
| RoHS | Not Compliant |
No datasheet is available for this part.
