The 78.D2GF6.4010B is a high-performance 16GB DDR4 SDRAM memory module in a 260-pin Small Outline Dual In-Line Memory Module (SO-DIMM) format. It is designed for compact systems and laptops requiring high-density memory with a speed of 2400MT/s.
Apacer 78.D2GF6.4010B technical specifications.
| Memory Size | 16GB |
| Memory Type | DDR4 SDRAM |
| Speed | 2400MT/s |
| Voltage | 1.2V |
| Pin Count | 260Pins |
| Error Correction | Non-ECC |
| RoHS | Compliant |
| REACH | Unaffected |
Download the complete datasheet for Apacer 78.D2GF6.4010B to view detailed technical specifications.
No datasheet is available for this part.