The 78.C2GF4.4010B is an 8GB DDR4 SDRAM Small Outline Dual In-line Memory Module (SO-DIMM) manufactured by Apacer. It is designed for high-performance computing in laptops and embedded systems, operating at a speed of 2400 MT/s (PC4-19200) with a CAS latency of 17. The module is configured as a dual-rank (2R) module using 512Mx8 components and requires a standard 1.2V power supply. It features a 260-pin interface and follows JEDEC standard specifications for reliability and compatibility.
Checking distributor stock and pricing after the page loads.
| Memory Size | 8GB |
| Memory Type | DDR4 SDRAM |
| Transfer Rate | 2400MT/s |
| CAS Latency | 17CL |
| Voltage | 1.2V |
| Number of Pins | 260pins |
| Rank | 2R (Dual Rank) |
| Component Configuration | 512Mx8 |
| Module Height | 30.00mm |
| Module Type | SO-DIMM |
| RoHS | RoHS3 Compliant |
| REACH | REACH Unaffected |
| Halogen Free | Yes |