The AP-CF002GE3ER-ETNRJ is a 50-pin compact flash socket module with a density of 2G. It features a PATA interface and operates at typical supply voltages of 3.3V and 5V, with a minimum operating supply voltage of 3.135V or 4.75V and a maximum operating supply voltage of 3.465V or 5.25V. The module is designed for use in temperatures ranging from -40°C to 85°C and is mounted via a socket. It is suitable for use in computing and embedded systems applications.
Apacer AP-CF002GE3ER-ETNRJ technical specifications.
| Pin Count | 50 |
| PCB | 50 |
| Package Length (mm) | 42.8 |
| Package Width (mm) | 36.4 |
| Package Height (mm) | 3.3 |
| Mounting | Socket |
| Density | 2Gbyte |
| Type | CompactFlash |
| Interface Type | PATA |
| Typical Operating Supply Voltage | 3.3|5V |
| Min Operating Supply Voltage | 3.135|4.75V |
| Max Operating Supply Voltage | 3.465|5.25V |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Cage Code | ST970 |
| EU RoHS | Yes with Exemption |
| HTS Code | 8523590000 |
| Schedule B | 8471709000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Apacer AP-CF002GE3ER-ETNRJ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.