The AP-CF002GE3NR-NRQ is a 2G CompactFlash memory card with a PATA interface. It operates within a supply voltage range of 3.135V to 5.25V and can withstand temperatures between 0°C and 70°C. The card has 50 pins and is designed for use in computing and embedded systems applications.
Checking distributor stock and pricing after the page loads.
| Density | 2Gbyte |
| Type | CompactFlash |
| Interface Type | PATA |
| Typical Operating Supply Voltage | 3.3|5V |
| Min Operating Supply Voltage | 3.135|4.75V |
| Max Operating Supply Voltage | 3.465|5.25V |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 70°C |
| Pin Count | 50 |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU |