
Memory Cards ATA CF EXT 2GB IND COMPACT FLASH CARD
Apacer AP-CF002GH4FR-ETNR technical specifications.
| Max Operating Temperature | 85°C |
| Memory Size | 2GB |
| Min Operating Temperature | -40°C |
| Operating Supply Voltage | 5V |
| Packaging | Bulk |
| Series | ATA CF |
| RoHS | Compliant |
No datasheet is available for this part.
