The Apacer Industrial CF6 card is a high-performance, high-reliability flash memory card compliant with CFA 6.0 specifications. It utilizes Single Level Cell (SLC) flash technology and a standard 50-pin connector. It supports power-down detection for full power-down robustness, advanced wear-leveling, and Block Management to ensure data integrity and longevity in demanding industrial environments.
Apacer AP-CF004GRANS-ETNRC technical specifications.
| Capacity | 4GB |
| Flash Type | SLC |
| Interface | CFA 6.0 (50-pin) |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 85°C |
| Max Read Speed | 115MB/s |
| Max Write Speed | 80MB/s |
| Operating Voltage | 3.3 / 5.0V |
| Transfer Mode | PIO-6, Multi-Word DMA-4, Ultra DMA-7 |
| RoHS | Compliant |
| Specification | CFA 6.0 |
Download the complete datasheet for Apacer AP-CF004GRANS-ETNRC to view detailed technical specifications.
No datasheet is available for this part.