Memory Cards CF4 MLC STD 32GB COM COMPACT FLASH CARD
Checking distributor stock and pricing after the page loads.
Apacer AP-CF032GB5GS-NR technical specifications.
| Max Operating Temperature | 70°C |
| Memory Size | 32GB |
| Min Operating Temperature | 0°C |
| Operating Supply Voltage | 5V |
| Packaging | Bulk |
| Series | CF-4 |
| RoHS | Compliant |