The AP-CF032GRANS-ETNRC is a high-reliability industrial-grade CompactFlash memory card. It uses Single-Level Cell (SLC) NAND flash technology to provide superior endurance and performance compared to MLC variants. It is specifically designed for mission-critical applications and harsh environments, supporting an extended operating temperature range from -40°C to +85°C. The card follows the CompactFlash Association specification and is widely used in industrial automation, networking, and medical equipment.
Apacer AP-CF032GRANS-ETNRC technical specifications.
| Storage Capacity | 32GB |
| Flash Type | SLC (Single-Level Cell) |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | +85°C |
| Interface | 50-pin CompactFlash |
| Supply Voltage | 3.3 / 5.0V |
| RoHS | Compliant |
| Cfa | CompactFlash Specification 6.0 |
Download the complete datasheet for Apacer AP-CF032GRANS-ETNRC to view detailed technical specifications.
No datasheet is available for this part.