The AP-CF512ME3FR-NRJ is a 50-pin compact flash socket module with a density of 512M. It features a typical operating supply voltage of 3.3V or 5V, with a minimum operating supply voltage of 3.135V or 4.75V and a maximum operating supply voltage of 3.465V or 5.25V. The module is designed for use in temperatures ranging from 0°C to 70°C. It is suitable for use in computing and embedded systems applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Apacer AP-CF512ME3FR-NRJ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Pin Count | 50 |
| PCB | 50 |
| Package Length (mm) | 42.8 |
| Package Width (mm) | 36.4 |
| Package Height (mm) | 3.3 |
| Mounting | Socket |
| Density | 512Mbyte |
| Type | CompactFlash |
| Interface Type | PATA |
| Typical Operating Supply Voltage | 3.3|5V |
| Min Operating Supply Voltage | 3.135|4.75V |
| Max Operating Supply Voltage | 3.465|5.25V |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 70°C |
| Cage Code | ST970 |
| EU RoHS | Yes with Exemption |
| HTS Code | 8523590000 |
| Schedule B | 8471709000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Apacer AP-CF512ME3FR-NRJ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.