Apacer AP-ESD02GID21 technical specifications.
| Max Operating Temperature | 85°C |
| Memory Size | 2GB |
| Min Operating Temperature | -40°C |
| Operating Supply Voltage | 3.3V |
| Packaging | Bulk |
| Series | Industrial SD Cards |
| RoHS | Compliant |
Download the complete datasheet for Apacer AP-ESD02GID21 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.