
Solid State Drives - SSD AFD3 253-M ATA FLASH DRIVE MLC 32GB STD
Apacer AP-FD25A21A0032GR-SJM technical specifications.
| Max Operating Temperature | 70°C |
| Memory Size | 32GB |
| Min Operating Temperature | 0°C |
| Operating Supply Voltage | 5V |
| Packaging | Bulk |
| Series | AFD3 253-M |
| RoHS | Compliant |
Download the complete datasheet for Apacer AP-FD25A21A0032GR-SJM to view detailed technical specifications.
No datasheet is available for this part.
