
Solid State Drives - SSD ADM3 44P/180D ATA DISK MOD SLC 1GB STD
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 70°C |
| Memory Size | 1GB |
| Min Operating Temperature | 0°C |
| Operating Supply Voltage | 5V |
| Packaging | Bulk |
| Series | ADM3 |
| RoHS | Compliant |
