Solid State Drives - SSD ADM3 40P/270D ATA DISK MOD SLC 2GB EXT
Apacer AP-FM002GEH2D5S-ETJ technical specifications.
| Max Operating Temperature | 85°C |
| Memory Size | 2GB |
| Min Operating Temperature | -40°C |
| Operating Supply Voltage | 5V |
| Packaging | Bulk |
| Series | ADM3 |
| RoHS | Compliant |
No datasheet is available for this part.