Apacer AP-FM016GL3005S-EDT technical specifications.
| Max Operating Temperature | 85°C |
| Memory Size | 16GB |
| Min Operating Temperature | -40°C |
| Operating Supply Voltage | 5V |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | ADM4 |
| RoHS | Compliant |
Download the complete datasheet for Apacer AP-FM016GL3005S-EDT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.