Memory Cards EMBEDDED SD CARD 2GB IND CLASS 10 SLC STD
Apacer AP-ISD02GCS2A-T technical specifications.
| Max Operating Temperature | 70°C |
| Memory Size | 2GB |
| Min Operating Temperature | 0°C |
| Operating Supply Voltage | 3.3V |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | Industrial SD Cards |
| RoHS | Compliant |
Download the complete datasheet for Apacer AP-ISD02GCS2A-T to view detailed technical specifications.
No datasheet is available for this part.