An industrial-grade MicroSD card featuring 256MB capacity utilizing SLC (Single Level Cell) NAND flash technology. It is designed for high-reliability applications, offering an extended operating temperature range from -40°C to 85°C and supporting UHS Class 1 interface speeds.
Apacer AP-MSD256ISI-1T technical specifications.
| Capacity | 256MB |
| Technology | SLC |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 85°C |
| Interface | SD |
| Flash Class | UHS CLASS 1 |
| RoHS | Compliant |
| ECCN | EAR99 |
Download the complete datasheet for Apacer AP-MSD256ISI-1T to view detailed technical specifications.
No datasheet is available for this part.