An industrial-grade microSD memory card featuring Single-Level Cell (SLC) flash technology designed for high-reliability embedded applications. It operates within an industrial temperature range of -40°C to 85°C and supports the microSD version 2.0 specification.
Apacer AP-MSD512IDI-1T technical specifications.
| Capacity | 512MB |
| Flash Type | SLC |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 85°C |
| Supply Voltage | 2.7 ~ 3.6V |
| Sequential Read | 20MB/s |
| Sequential Write | 13MB/s |
| RoHS | Compliant |
| Sda | 2.0 |
Download the complete datasheet for Apacer AP-MSD512IDI-1T to view detailed technical specifications.
No datasheet is available for this part.