
Solid State Drives - SSD SAFD 254M SATA FLASH DRIVE MLC 32GB STD
Apacer AP-SAFD254QA032GS-EM technical specifications.
| Max Operating Temperature | 70°C |
| Memory Size | 32GB |
| Min Operating Temperature | 0°C |
| Operating Supply Voltage | 5V |
| Packaging | Bulk |
| Series | SAFD-254M |
| RoHS | Compliant |
No datasheet is available for this part.