
Solid State Drives - SSD SDM3 7P/180D SATA DISK MOD SLC 1GB ET
Apacer AP-SDM001GABANS-ETT technical specifications.
| Max Operating Temperature | 85°C |
| Memory Size | 1GB |
| Min Operating Temperature | -40°C |
| Operating Supply Voltage | 5V |
| RoHS | Compliant |
No datasheet is available for this part.