
Solid State Drives - SSD SDM3 7P/90D SATA DISK MOD SLC 1GB ST
Checking distributor stock and pricing after the page loads.
Apacer AP-SDM001GDBANS-T technical specifications.
| Max Operating Temperature | 70°C |
| Memory Size | 1GB |
| Min Operating Temperature | 0°C |
| Operating Supply Voltage | 5V |
| RoHS | Compliant |