
Solid State Drives - SSD SDM2 7P/180D SATA DISK MOD SLC 1GB ST
Apacer AP-SDM001GDPANS-B technical specifications.
| Max Operating Temperature | 70°C |
| Memory Size | 1GB |
| Min Operating Temperature | 0°C |
| Operating Supply Voltage | 5V |
| Packaging | Bulk |
| Series | SDM2 |
| RoHS | Compliant |
No datasheet is available for this part.