Solid State Drives - SSD SDM2 7P/90D SATA DISK MOD SLC 4GB ST
Apacer AP-SDM004GEPANS-B technical specifications.
| Max Operating Temperature | 70°C |
| Memory Size | 4GB |
| Min Operating Temperature | 0°C |
| Operating Supply Voltage | 5V |
| Packaging | Bulk |
| Series | SDM2 |
| RoHS | Compliant |
No datasheet is available for this part.