
Solid State Drives - SSD UDM2 STD 180D USB DISK MOD SLC 1GB EXT
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 85°C |
| Memory Size | 1GB |
| Min Operating Temperature | -40°C |
| Operating Supply Voltage | 5V |
| Packaging | Bulk |
| Series | UDM-2 |
| RoHS | Compliant |
