Solid State Drives - SSD UDM3 LP 90D-MS USB DISK MOD SLC 1GB EXT
Checking distributor stock and pricing after the page loads.
Apacer AP-UM001GL31ES-MSS technical specifications.
| Max Operating Temperature | 85°C |
| Memory Size | 1GB |
| Min Operating Temperature | -40°C |
| Operating Supply Voltage | 5V |
| Packaging | Bulk |
| Series | UDM-3 LP |
| RoHS | Compliant |
No datasheet is available for this part.
