Apacer AP-UM001GQ31EG-MS technical specifications.
| Pin Count | 10 |
| PCB | 10 |
| Package Length (mm) | 36.8 |
| Package Width (mm) | 26.5 |
| Package Height (mm) | 7.5 |
| Seated Plane Height (mm) | 7.5 |
| Pin Pitch (mm) | 2.54 |
| Mounting | Screw |
| Cage Code | ST970 |
| EU RoHS | Yes with Exemption |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Apacer AP-UM001GQ31EG-MS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.