Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Apacer AP-UM001GQ40EG datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Pin Count | 10 |
| PCB | 10 |
| Package Length (mm) | 31.95 |
| Package Width (mm) | 24 |
| Package Height (mm) | 5(Max) |
| Seated Plane Height (mm) | 5(Max) |
| Pin Pitch (mm) | 2.54 |
| Mounting | Screw |
| Cage Code | ST970 |
| EU RoHS | Yes with Exemption |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Apacer AP-UM001GQ40EG to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.