
Solid State Drives - SSD UDM3 STD 90D-MS USB DISK MOD SLC 4GB STD
Apacer AP-UM004GK10CS-MSS technical specifications.
| Max Operating Temperature | 70°C |
| Memory Size | 4GB |
| Min Operating Temperature | 0°C |
| Operating Supply Voltage | 5V |
| Packaging | Bulk |
| Series | UDM-3 |
| RoHS | Compliant |
No datasheet is available for this part.