The AP256GPPSS25-R is a 256GB solid-state drive specifically tailored for Network Attached Storage (NAS) systems. It utilizes 3D NAND flash memory and a SATA III 6Gb/s interface to provide high durability, reliability, and silent operation. It is designed for 24/7 year-round environments with a focus on high-speed access for home office and SMB applications.
Apacer AP256GPPSS25-R technical specifications.
| Capacity | 256GB |
| Interface | SATA III 6Gb/s |
| Flash Type | 3D TLC |
| Sequential Read Speed | 550MB/s |
| Sequential Write Speed | 530MB/s |
| 4K Random Read | 99,000IOPS |
| 4K Random Write | 90,000IOPS |
| MTBF | 2,000,000hours |
| Operating Voltage | 5.0V |
| Length | 100.00mm |
| Width | 69.85mm |
| Height | 7.00mm |
| Interface Compliance | SATA Revision 3.2 |
| Command Set | S.M.A.R.T., TRIM |
No datasheet is available for this part.