
The AH356 is a high-speed USB 3.2 Gen 1 flash drive featuring a slider design for a capless experience. It utilizes a pebble-like contoured shape for ergonomics and offers a 32GB storage capacity for daily data backup and transfer.
Apacer AP32GAH356B technical specifications.
| Capacity | 32GB |
| USB Interface | USB 3.2 Gen 1 (Backwards compatible with USB 2.0) |
| Weight | 10g |
| Dimensions | 54.7 x 21 x 8mm |
| Operating Temperature | 0 to 60°C |
| Power Supply | USB bus powered |
| RoHS | Compliant |
| Regulatory | CE, FCC, VCCI, RCM |
Download the complete datasheet for Apacer AP32GAH356B to view detailed technical specifications.
No datasheet is available for this part.