The AP32GMCSH10U1-B is a 32GB microSD High Capacity (microSDHC) memory card compliant with SD version 3.0. It features a UHS-I interface and is rated as Class 10 for minimum sustained write speeds of 10MB/s. It is designed for mobile devices, digital cameras, and embedded applications requiring high-density removable storage in a small form factor.
Apacer AP32GMCSH10U1-B technical specifications.
| Capacity | 32GB |
| Standard | SD 3.0 / microSDHC |
| Speed Class | 10 / U1Class |
| Read Speed | up to 85MB/s |
| Operating Voltage | 2.7 to 3.6V |
| Operating Temperature | -25 to +85°C |
| Storage Temperature | -40 to +85°C |
| Dimensions | 15 x 11 x 1mm |
| RoHS | Compliant |
| Ce | Certified |
| Fcc | Certified |
Download the complete datasheet for Apacer AP32GMCSH10U1-B to view detailed technical specifications.
No datasheet is available for this part.