The AP512GPPSS25-R is a high-reliability solid-state drive specifically tailored for Network Attached Storage (NAS) applications. It utilizes 3D TLC NAND flash memory and a SATA 6Gb/s interface to provide enhanced durability, low latency, and silent operation. Designed for 24/7 year-round environments, it features optimized write performance and advanced flash management including global wear leveling, bad-block management, and S.M.A.R.T. monitoring.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Apacer AP512GPPSS25-R datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacity | 512GB |
| Interface | SATA III 6Gb/s |
| NAND Flash Type | 3D TLC |
| Sequential Read Speed | 560MB/s |
| Sequential Write Speed | 480MB/s |
| Random Read IOPS (4K) | 87,000IOPS |
| Random Write IOPS (4K) | 67,000IOPS |
| MTBF | 2,000,000hours |
| Terabytes Written (TBW) | 820TB |
| Operating Temperature | 0 to 70°C |
| Height | 6.9mm |
| Sata Revision | 3.2 |
| Commands | S.M.A.R.T., TRIM |
Download the complete datasheet for Apacer AP512GPPSS25-R to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.