The AP8GMCSH10U1-B is a high-performance 8GB microSDHC memory card designed for reliable storage with Class 10 and UHS-I speed ratings. It operates within a temperature range of 0°C to 70°C and is intended for use in mobile devices, digital cameras, and embedded systems requiring compact flash storage.
Apacer AP8GMCSH10U1-B technical specifications.
| Capacity | 8GB |
| Memory Type | microSDHC |
| Speed Class | Class 10 |
| UHS Speed Class | UHS-I Class 1 |
| Operating Temperature Min | 0°C |
| Operating Temperature Max | 70°C |
| RoHS | Compliant |
No datasheet is available for this part.