Apacer APCFA001GT6ES-T technical specifications.
| Pin Count | 24 |
| PCB | 24 |
| Package Length (mm) | 42.8 |
| Package Width (mm) | 36.4 |
| Package Height (mm) | 2.3 |
| Mounting | Socket |
| Density | 1Gbyte |
| Type | CFast |
| Interface Type | SATA |
| Typical Operating Supply Voltage | 3.3V |
| Min Operating Supply Voltage | 3V |
| Max Operating Supply Voltage | 3.6V |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 70°C |
| Cage Code | ST970 |
| EU RoHS | Yes with Exemption |
| HTS Code | 8523590000 |
| Schedule B | 8471709000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Apacer APCFA001GT6ES-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.