Industrial grade USB flash drive featuring high-reliability Single-Level Cell (SLC) NAND flash memory. It supports USB 2.0 high-speed interface and provides a durable storage solution for industrial and mission-critical applications where high endurance and data integrity are required.
Checking distributor stock and pricing after the page loads.
| Capacity | 4GB |
| Flash Type | SLC |
| Interface | USB 2.0 |
| Operating Voltage | 5V |
| Operating Temperature Min | 0°C |
| Operating Temperature Max | 70°C |
| Read Speed | 28MB/s |
| Write Speed | 21MB/s |
| RoHS | Compliant |