
Solid State Drives - SSD SAFD18PET SATA FLASH DRIVE SLC 16GB EXT
Apacer APS18P6A016G-CTWL technical specifications.
| Max Operating Temperature | 85°C |
| Memory Size | 16GB |
| Min Operating Temperature | -40°C |
| Operating Supply Voltage | 3.3V |
| Series | SAFD-18P-ET |
| RoHS | Compliant |
No datasheet is available for this part.