Solid State Drives - SSD SDM4 22P/180D SATA DISK MOD SLC 2GB ST
Apacer APSDM002G45AN-AT technical specifications.
| Max Operating Temperature | 70°C |
| Memory Size | 2GB |
| Min Operating Temperature | 0°C |
| Operating Supply Voltage | 5V |
| Series | SDM4 |
| RoHS | Compliant |
No datasheet is available for this part.