Installation speaker 8 Ohm 100 W, CM1008, Apart
Apart CM1008 technical specifications.
| Rated power handling | 60 |
| Music power handling | 100 |
| Impedance | 8 |
| Transmission range | 50 Hz...20000 Hz |
| Mean sound pressure level | 93 |
| Weight | 1.1 |
| RoHS | Compliant |
No datasheet is available for this part.