Installation speaker 8 Ohm 60 W, CM608, Apart
Apart CM608 technical specifications.
| Rated power handling | 40 |
| Music power handling | 60 |
| Impedance | 8 |
| Transmission range | 60 Hz...20000 Hz |
| Mean sound pressure level | 93 |
| RoHS | Compliant |
No datasheet is available for this part.