Ceiling speaker 8 Ohm 60 W, CMS608, Apart
Apart CMS608 technical specifications.
| Rated power handling | 40 |
| Music power handling | 60 |
| Impedance | 8 |
| Transmission range | 60 Hz...20000 Hz |
| Mean sound pressure level | 92 |
| RoHS | Compliant |
No datasheet is available for this part.