Apart MA125 technical specifications.
| Depth | 230mm |
| Height | 88mm |
| Output Power | 125W |
| Power Supply | 24V |
| Weight | 9kg |
| Width | 483mm |
| RoHS | Compliant |
Download the complete datasheet for Apart MA125 to view detailed technical specifications.
No datasheet is available for this part.