This DPDT panel mount switch features a brass actuator with a black finish, nickel and silver contact material, and gold plating. It has a maximum operating temperature range of -40°C to 85°C and a high electrical life of 20,000 cycles. The switch is RoHS compliant and has a solder termination. It is rated for a maximum voltage of 28V DC and 250V AC.
Apem 121461VX778 technical specifications.
| Actuator Color | Black |
| Actuator Length | 19.4mm |
| Actuator Material | Brass |
| Contact Material | Nickel, Silver |
| Contact Plating | Gold |
| Electrical Life | 20000Cycles |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 28V |
| Mount | Panel |
| Orientation | Straight |
| RoHS Compliant | Yes |
| Termination | Solder |
| Throw Configuration | DPDT |
| RoHS | Compliant |
Download the complete datasheet for Apem 121461VX778 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.