Apem 132454X778 technical specifications.
| Actuator Material | Brass |
| Contact Plating | Gold |
| Depth | 16mm |
| Length | 16mm |
| Max Current Rating | 4A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 28V |
| Termination | PC Pins |
| Throw Configuration | DPDT |
| RoHS | Compliant |
Download the complete datasheet for Apem 132454X778 to view detailed technical specifications.
No datasheet is available for this part.