
Push Button Switch, 12.5 x 15mm, DPDT, Panel Mount, On-(On)
Apem 18845CD+U1202 technical specifications.
| Contact Current Rating | 100mA |
| Contact Material | Brass, Gold |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -30°C |
| Mount | Panel |
| Termination | Solder |
| RoHS | Compliant |
No datasheet is available for this part.