Switch, P/button, DP, C/O, mom, red bezel
Apem 18845CD+U1206 technical specifications.
| Contact Current Rating | 100mA |
| Contact Material | Brass, Gold |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -30°C |
| Mount | Panel |
| Termination | Solder |
| RoHS | Compliant |
No datasheet is available for this part.