The 1F094 is a round capacitor from Apem Inc. with a RoHS compliant design. It is available in standard packs of 100 units. The capacitor is part of the 1F family and features a tactile switch type. No specific packaging or operating temperature information is provided.
Checking distributor stock and pricing after the page loads.
Apem 1F094 technical specifications.
| Supplier | Apem Inc. |
| Part No | 1F094 |
| RoHS | Yes |
| Supplier Standard Pack | 100 |
| Type | Round Cap |
| Family | 1F |
| Switch Type | Tactile Switch |
| Packaging | N/A |
| Operating Temperature | N/A |
| RoHS | Not Compliant |